Finder 7F Series Filter Fan, 230V ac, AC, 16.5 m³/h Filtered, 24 m³/h Unimpeded, IP54, 120 mm, 120 mm x
- RS Stock No.:
- 653-348
- Mfr. Part No.:
- 7F.31.8.230.1020
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP5,456.62
(exc. VAT)
PHP6,111.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,456.62 |
*price indicative
- RS Stock No.:
- 653-348
- Mfr. Part No.:
- 7F.31.8.230.1020
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Unimpeded Air Flow | 24m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 27dBA | |
| Filtered Air Flow | 16.5m³/h | |
| Input Current | 100mA | |
| Input Power | 27W | |
| AC or DC Operation | AC | |
| Installation Depth | 54.4mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Wire | |
| Face Height | 120mm | |
| Face Width | 120mm | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Series | 7F | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Unimpeded Air Flow 24m³/h | ||
Product Type Filter Fan | ||
Noise Level 27dBA | ||
Filtered Air Flow 16.5m³/h | ||
Input Current 100mA | ||
Input Power 27W | ||
AC or DC Operation AC | ||
Installation Depth 54.4mm | ||
Supply Voltage 230V ac | ||
Terminal Type Wire | ||
Face Height 120mm | ||
Face Width 120mm | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
Series 7F | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- IT
The Finder Reverse flow filter fan engineered for outdoor use in industrial enclosures, offering active ventilation while protecting internal components from dust and moisture. Its reverse airflow design helps expel warm air efficiently, maintaining optimal operating temperatures for sensitive electronics. With a compact protective footprint, its ideal for rugged environments requiring reliable thermal management.
IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant
Related links
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan DC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan DC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Media 14 m³/h Filtered IP54 92 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
