Pfannenberg PF 43.000 Series Filter Fan, 230V ac, AC, 40 m³/h Filtered, 265 m³/h Unimpeded, IP55
- RS Stock No.:
- 563-470
- Mfr. Part No.:
- PF 43.000 230V AC IP55
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 563-470
- Mfr. Part No.:
- PF 43.000 230V AC IP55
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 265m³/h | |
| Product Type | Filter Fan | |
| Filtered Air Flow | 40m³/h | |
| Input Current | 500mA | |
| Input Power | 40W | |
| AC or DC Operation | AC | |
| Terminal Type | Spring Terminal | |
| Supply Voltage | 230V ac | |
| Standards/Approvals | UL 50, EN 60529, UL, cUL | |
| IP Rating | IP55 | |
| Configuration | T Shaped | |
| Static Pressure | 233Pa | |
| Series | PF 43.000 | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 265m³/h | ||
Product Type Filter Fan | ||
Filtered Air Flow 40m³/h | ||
Input Current 500mA | ||
Input Power 40W | ||
AC or DC Operation AC | ||
Terminal Type Spring Terminal | ||
Supply Voltage 230V ac | ||
Standards/Approvals UL 50, EN 60529, UL, cUL | ||
IP Rating IP55 | ||
Configuration T Shaped | ||
Static Pressure 233Pa | ||
Series PF 43.000 | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PF 43.000 Series Filter Fan AC 380.8 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 Series Filter Media DC 223 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 Series Filter Fan AC 380.8 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 43.000 Series Filter Fan AC 380.8 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg 11667102055 Series Filter Fan AC 265 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg 11643103055 Series Filter Fan AC 265 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 EMC Series Filter Fan AC 223 m³/h Unimpeded 252 mm, 252 mm x
