Pfannenberg PF 22.000 Series Filter Fan, 230V, AC, 44 m³/h Filtered, 61 m³/h Unimpeded, IP55, 145 mm, 145 mm x
- RS Stock No.:
- 563-461
- Mfr. Part No.:
- PF 22.000 230V AC IP55
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 563-461
- Mfr. Part No.:
- PF 22.000 230V AC IP55
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 61m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 44dBA | |
| Filtered Air Flow | 44m³/h | |
| Input Current | 180mA | |
| Input Power | 18W | |
| AC or DC Operation | AC | |
| Installation Depth | 70mm | |
| Terminal Type | Strip | |
| Supply Voltage | 230V | |
| Face Height | 145mm | |
| Face Width | 145mm | |
| Standards/Approvals | cUL, UL | |
| IP Rating | IP55 | |
| Bearing Type | Sleeve, Ball | |
| Series | PF 22.000 | |
| Static Pressure | 61Pa | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 61m³/h | ||
Product Type Filter Fan | ||
Noise Level 44dBA | ||
Filtered Air Flow 44m³/h | ||
Input Current 180mA | ||
Input Power 18W | ||
AC or DC Operation AC | ||
Installation Depth 70mm | ||
Terminal Type Strip | ||
Supply Voltage 230V | ||
Face Height 145mm | ||
Face Width 145mm | ||
Standards/Approvals cUL, UL | ||
IP Rating IP55 | ||
Bearing Type Sleeve, Ball | ||
Series PF 22.000 | ||
Static Pressure 61Pa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 56 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Media DC 56 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Media DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
