Pfannenberg PF 22.000 Series Filter Media, 24V, DC, 44 m³/h Filtered, 56 m³/h Unimpeded, IP55, 145 mm, 145 mm x
- RS Stock No.:
- 460-300
- Distrelec Article No.:
- 110-49-624
- Mfr. Part No.:
- 11622803055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP22,613.90
(exc. VAT)
PHP25,327.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,613.90 |
*price indicative
- RS Stock No.:
- 460-300
- Distrelec Article No.:
- 110-49-624
- Mfr. Part No.:
- 11622803055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Media | |
| Unimpeded Air Flow | 56m³/h | |
| Noise Level | 44dB | |
| Filtered Air Flow | 44m³/h | |
| Input Current | 210mA | |
| Input Power | 20W | |
| AC or DC Operation | DC | |
| Installation Depth | 64mm | |
| Supply Voltage | 24V | |
| Face Height | 145mm | |
| Face Width | 145mm | |
| Standards/Approvals | UKCA, EAC, UL, cUL approval, CSA | |
| IP Rating | IP55 | |
| Bearing Type | Ball | |
| Series | PF 22.000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Media | ||
Unimpeded Air Flow 56m³/h | ||
Noise Level 44dB | ||
Filtered Air Flow 44m³/h | ||
Input Current 210mA | ||
Input Power 20W | ||
AC or DC Operation DC | ||
Installation Depth 64mm | ||
Supply Voltage 24V | ||
Face Height 145mm | ||
Face Width 145mm | ||
Standards/Approvals UKCA, EAC, UL, cUL approval, CSA | ||
IP Rating IP55 | ||
Bearing Type Ball | ||
Series PF 22.000 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Outdoor filterfans of the 4th generation is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow (56 to 925 m3/h) in small packages with low energy consumption
Uniquely high air flow due to optimized louvre design
IP-55 protection by innovative filter mat technology optimal for outdoor use
3 times longer service time than IP54 filter
These Filterfans have a higher resistance to UV rays
Patented tool-free 4-corner fastening system enables installation in seconds
Foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
Related links
- Pfannenberg PF 22.000 Series Filter Fan DC 56 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Media DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
