Pfannenberg PF 42.500 Series Filter Fan, 230V ac, AC, 127 m³/h Filtered, 171 m³/h Unimpeded, IP54
- RS Stock No.:
- 563-468
- Mfr. Part No.:
- PF 42.500 230 V AC IP54
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP13,653.04
(exc. VAT)
PHP15,291.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP13,653.04 |
*price indicative
- RS Stock No.:
- 563-468
- Mfr. Part No.:
- PF 42.500 230 V AC IP54
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 171m³/h | |
| Noise Level | 43dB | |
| Filtered Air Flow | 127m³/h | |
| Input Current | 120mA | |
| Input Power | 17W | |
| AC or DC Operation | AC | |
| Supply Voltage | 230V ac | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | UL 50, EN60529 | |
| IP Rating | IP54 | |
| Static Pressure | 156Pa | |
| Bearing Type | Ball | |
| Series | PF 42.500 | |
| Configuration | T Shaped | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 171m³/h | ||
Noise Level 43dB | ||
Filtered Air Flow 127m³/h | ||
Input Current 120mA | ||
Input Power 17W | ||
AC or DC Operation AC | ||
Supply Voltage 230V ac | ||
Terminal Type Spring Terminal | ||
Standards/Approvals UL 50, EN60529 | ||
IP Rating IP54 | ||
Static Pressure 156Pa | ||
Bearing Type Ball | ||
Series PF 42.500 | ||
Configuration T Shaped | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PF 42.500 Series Filter Fan AC 205.7 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 42.500 Series Filter Fan AC 205.7 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 42.500 Series Filter Media DC 125 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 42.500 EMC Series Filter Fan AC 205.7 m³/h Unimpeded 252 mm, 252 mm
- Pfannenberg PF 32.000 EMC Series Filter Fan AC 110 m³/h Unimpeded, IP54
- Pfannenberg PF 66.000 Series Filter Fan AC 653 m³/h Unimpeded, IP54
- Pfannenberg PF 42.500 Series Filter Media AC 125 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 42.500 Series Filter Fan AC 205.7 m³/h Unimpeded 252 mm, 252 mm x
