Pfannenberg PF 42.500 Series Filter Media, 24V, DC, 93 m³/h Filtered, 125 m³/h Unimpeded, IP54, 252 mm, 252 mm x

This image is representative of the product range

Subtotal (1 unit)*

PHP27,295.18

(exc. VAT)

PHP30,570.60

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 5 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP27,295.18

*price indicative

RS Stock No.:
562-742
Mfr. Part No.:
11642801055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Unimpeded Air Flow

125m³/h

Product Type

Filter Media

Noise Level

40dB

Filtered Air Flow

93m³/h

Input Current

200mA

Input Power

4.7W

AC or DC Operation

DC

Installation Depth

97mm

Supply Voltage

24V

Face Height

252mm

Face Width

252mm

Standards/Approvals

cUL approval, CSA, UL, UKCA, EAC

IP Rating

IP54

Bearing Type

Ball

Series

PF 42.500

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy