Exacompta Assorted A4 15 Per Pack File Divider
- RS Stock No.:
- 727-440
- Mfr. Part No.:
- 7712E
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
PHP5,081.20
(exc. VAT)
PHP5,690.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 27 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,081.20 |
*price indicative
- RS Stock No.:
- 727-440
- Mfr. Part No.:
- 7712E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | File Divider | |
| Colours Included | Yes | |
| Colour | Assorted | |
| Quantity Per Package | 15Per Pack | |
| Compatible Paper Size | A4 | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type File Divider | ||
Colours Included Yes | ||
Colour Assorted | ||
Quantity Per Package 15Per Pack | ||
Compatible Paper Size A4 | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel dividers A4 12P pressboard product designed to provide a functional and stylish solution for organising documents in ring binders or lever arch files. Made from glossy 400gsm mottled pressboard in assorted pastel colours, these robust dividers seamlessly blend durability with elegance. Enhanced with reinforced punched holes, they enable effortless navigation between sections, while their A4 format ensures a perfect fit without protruding from binders. The included index page can be easily customised using the Kreaman application, making these dividers as practical as they are visually appealing.
Composed of premium glossy 400gsm pressboard for durability
Assorted pastel colours add a touch of elegance to document management
Reinforced punched holes enable easy section navigation
A4 format fits perfectly within standard binders without protruding
Customisable index page for efficient document identification
French-manufactured for high-quality assurance and sustainability
Eco-friendly design: MADE from recycled content and 100% recyclable
Industrial compostability contributes to environmental sustainability
Lightweight yet robust construction for everyday usage
Related links
- Exacompta Assorted A4 15 Per Pack File Divider
- Exacompta Assorted A4 6 Per Pack File Divider
- Exacompta Assorted A4 25 Per Pack File Divider
- Durable Assorted A4 1 Per Pack File Divider
- Leitz Black A4 1 Per Pack File Divider
- Durable Grey A4 1 Per Pack File Divider
- Rexel Assorted A4 10 Each File Divider
- Exacompta Assorted A4 File Box, H330mm x W250mm x D40mm
