Rexel Assorted A4 10 Each File Divider
- RS Stock No.:
- 652-485
- Mfr. Part No.:
- 75687
- Manufacturer:
- Rexel
N
Subtotal (1 unit)*
PHP142.92
(exc. VAT)
PHP160.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142.92 |
*price indicative
- RS Stock No.:
- 652-485
- Mfr. Part No.:
- 75687
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | File Divider | |
| Colours Included | Yes | |
| Colour | Assorted | |
| Quantity Per Package | 10Each | |
| Compatible Paper Size | A4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type File Divider | ||
Colours Included Yes | ||
Colour Assorted | ||
Quantity Per Package 10Each | ||
Compatible Paper Size A4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel Extra Wide Divider 5 Part is designed for efficient organisation of documents in punched pockets. This practical set includes five durable, multi-coloured tabs that enhance visibility and facilitate quick referencing. Constructed with hard-wearing materials and reinforced edges, these dividers withstand frequent usage while maintaining clarity in your filing system. The extra wide design ensures that tabs remain visible at all times, making them Ideal for keeping your files in order. Whether for home, office, or educational environments, this divider set simplifies document management, allowing you to swiftly locate and access information with ease.
Extra wide design ensures that tabs stay visible within filing systems
Hard-wearing, multi-coloured tabs enhance quick referencing
Reinforced tabs and punched edges provide added durability
Multi-punched to fit most ring binders for versatility
Includes a separate, colour-coded contents page for streamlined organisation
Lightweight design at 78 grams makes them easy to handle
Also available in a 10 part set for extended organisation needs
Related links
- Rexel Assorted A4 10 Each File Divider
- Rexel Assorted A4 Lever Arch Ring Binder File
- Exacompta Assorted A4 15 Per Pack File Divider
- Exacompta Assorted A4 25 Per Pack File Divider
- Exacompta Assorted A4 6 Per Pack File Divider
- Durable Assorted A4 1 Per Pack File Divider
- Rexel Assorted A4 Lever Arch Ring Binder Ring Binder
- Rexel Assorted A4 Ring Binder Ring Binder
