Exacompta Assorted A4 6 Per Pack File Divider

Subtotal (1 unit)*

PHP4,775.23

(exc. VAT)

PHP5,348.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,775.23

*price indicative

RS Stock No.:
759-678
Mfr. Part No.:
7706E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

File Divider

Colours Included

Yes

Colour

Assorted

Quantity Per Package

6Per Pack

Compatible Paper Size

A4

Standards/Approvals

ISO 9706

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exacompta Aquarel dividers offer an elegant and practical solution for organising your documents. Designed in A4 format, these 6-part dividers are crafted from high-quality, glossy 400gsm mottled pressboard, ensuring durability and a sophisticated appearance. Available in assorted pastel colours, they not only enhance your filing system but also facilitate effortless navigation between sections. Each divider features reinforced punched holes, allowing for smooth and easy insertion into binders without protruding. Manufactured in France with a focus on sustainability, these dividers embody both functionality and style, making them an indispensable tool for anyone seeking to maintain an orderly filing system.

Crafted from robust 400gsm mottled pressboard for exceptional durability

Comes in a stunning selection of pastel colours for aesthetic appeal

Designed in A4 format, ensuring a perfect fit for standard binders

Includes 6 reinforced punched holes for easy insertion and access

Produced in France, reflecting high-quality craftsmanship

100% recyclable, contributing to sustainable practices

Industrial compostable, promoting environmentally friendly disposal

Features an index page for easy identification of sections

Allows for seamless writing on tabs with pen or pencil for easy reading

Emphasises an eco-design approach, minimising environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy