TREND Networks Electrode for FiberMASTER S60, R301-ELECT-S60
- RS Stock No.:
- 802-126
- Mfr. Part No.:
- R301-ELECT-S60
- Manufacturer:
- TREND Networks
N
Subtotal (1 unit)*
PHP7,485.95
(exc. VAT)
PHP8,384.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,485.95 |
*price indicative
- RS Stock No.:
- 802-126
- Mfr. Part No.:
- R301-ELECT-S60
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Product Type | Electrode | |
| Accessory Type | Electrode | |
| For Use With | FiberMASTER S60 | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Product Type Electrode | ||
Accessory Type Electrode | ||
For Use With FiberMASTER S60 | ||
- COO (Country of Origin):
- CN
The TREND Networks splicer electrodes for the 6-motor Fusion Splicer are engineered to enhance the performance and reliability of Fibre optic splicing applications. Designed for professionals needing superior splice quality, these electrodes ensure consistent low splice loss and unparalleled dependability in various environmental conditions. With user-replaceable components, they provide effortless maintenance, thereby minimising downtime and optimising operational efficiency. Incorporating Advanced technology, these electrodes meet stringent industry standards, making them an essential tool for technicians aiming for excellence in Fibre optic connectivity.
User-replaceable, allowing for convenient maintenance and reduced downtime
Compatible with the 6-motor fusion splicer, ensuring optimal performance during splicing
Engineered for low splice loss, enhancing overall Fibre optic system reliability
Designed to operate effectively in diverse environmental conditions for robust performance
Supports the quick and efficient execution of splicing tasks, Ideal for field and installation work
Developed to meet industry-leading standards for consistent quality across all splices
Related links
- TREND Networks Battery for FiberMASTER S60, R301-BATT-S60
- TREND Networks Electrode for FiberMASTER S40, R301-ELECT-S40
- TREND Networks Power Adapter for FiberMASTER Splicers S40 and S60, R301-PSU
- TREND Networks Cable Holder for FiberMASTER S40, R301-HOLDERKIT
- TREND Networks Stripping Tool for FiberMASTER Series, R301-CLEAVE-PRO
- TREND Networks Carry Case for FiberMASTER Fusion Splicer, R301-CASE
- TREND Networks Stripping Tool for FiberMASTER Fusion Splicer Series, R301-STRIP-DROP
- TREND Networks Battery for FiberMASTER S40, R301-BATT-S40
