TREND Networks Battery for FiberMASTER S60, R301-BATT-S60
- RS Stock No.:
- 802-124
- Mfr. Part No.:
- R301-BATT-S60
- Manufacturer:
- TREND Networks
N
Subtotal (1 unit)*
PHP21,256.98
(exc. VAT)
PHP23,807.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,256.98 |
*price indicative
- RS Stock No.:
- 802-124
- Mfr. Part No.:
- R301-BATT-S60
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Accessory Type | Battery | |
| Product Type | Battery | |
| For Use With | FiberMASTER S60 | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Accessory Type Battery | ||
Product Type Battery | ||
For Use With FiberMASTER S60 | ||
- COO (Country of Origin):
- CN
The TREND Networks S60 battery is expertly designed to enhance the functionality of the FiberMASTER Fusion Splicer Series. This Advanced lithium-ion power source ensures uninterrupted operation, delivering up to 280 splice and heat cycles on a single charge. Tailored for professionals in the Fibre optics industry, it maximises productivity by ensuring your splicer is always ready for use. With its robust design and compatibility with the FibreMASTER S60, this battery exemplifies reliability and efficiency, making it an essential accessory for field use and demanding environments.
Delivers up to 280 splice and heating cycles per charge for extended use
Lithium-ion technology optimises performance and enhances durability
Designed for seamless compatibility with the FiberMASTER S60 splicer
Quick charging capability of 8 hours ensures minimal downtime
Rugged design withstands the challenging conditions of fieldwork
User-replaceable construction for easy maintenance and convenience
Related links
- TREND Networks Battery for FiberMASTER S40, R301-BATT-S40
- TREND Networks Electrode for FiberMASTER S60, R301-ELECT-S60
- TREND Networks Power Adapter for FiberMASTER Splicers S40 and S60, R301-PSU
- TREND Networks Stripping Tool for FiberMASTER Series, R301-CLEAVE-PRO
- TREND Networks Cable Holder for FiberMASTER S40, R301-HOLDERKIT
- TREND Networks Carry Case for FiberMASTER Fusion Splicer, R301-CASE
- TREND Networks Electrode for FiberMASTER S40, R301-ELECT-S40
- TREND Networks Stripping Tool for FiberMASTER Fusion Splicer Series, R301-STRIP-DROP
