TREND Networks Battery for FiberMASTER S40, R301-BATT-S40
- RS Stock No.:
- 802-123
- Mfr. Part No.:
- R301-BATT-S40
- Manufacturer:
- TREND Networks
N
Subtotal (1 unit)*
PHP17,467.21
(exc. VAT)
PHP19,563.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,467.21 |
*price indicative
- RS Stock No.:
- 802-123
- Mfr. Part No.:
- R301-BATT-S40
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Accessory Type | Battery | |
| Product Type | Battery | |
| For Use With | FiberMASTER S40 | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Accessory Type Battery | ||
Product Type Battery | ||
For Use With FiberMASTER S40 | ||
- COO (Country of Origin):
- CN
The TREND Networks S40 Battery is engineered to enhance the performance of the FiberMASTER Fusion Splicer, providing reliable and robust power for uninterrupted splicing operations. Designed for professional use, this high-capacity lithium-ion battery ensures that technicians can complete their projects without the worry of frequent recharges. Its quick charge capability and long-lasting energy output make it an essential accessory for efficient Fibre optic installations, catering to the demanding needs of the telecom industry and beyond.
High-capacity lithium-ion technology for extended performance
Supports up to 240 splice and heating cycles per charge
Equipped with standalone USB charging option for convenience
Compatible with FiberMASTER S40 Fusion Splicer for seamless integration
Refined design for enhanced durability in field conditions
Lightweight structure facilitates easy transport and handling
Optimal charging time of 8 hours ensures minimal downtime
Robust construction withstands environmental challenges from temperature to humidity
Related links
- TREND Networks Battery for FiberMASTER S60, R301-BATT-S60
- TREND Networks Electrode for FiberMASTER S40, R301-ELECT-S40
- TREND Networks Cable Holder for FiberMASTER S40, R301-HOLDERKIT
- TREND Networks Power Adapter for FiberMASTER Splicers S40 and S60, R301-PSU
- TREND Networks Stripping Tool for FiberMASTER Series, R301-CLEAVE-PRO
- TREND Networks Carry Case for FiberMASTER Fusion Splicer, R301-CASE
- TREND Networks Electrode for FiberMASTER S60, R301-ELECT-S60
- TREND Networks Stripping Tool for FiberMASTER Fusion Splicer Series, R301-STRIP-DROP
