Omron Fibre Optic Sensor IO-Link, IP67
- RS Stock No.:
- 678-588
- Mfr. Part No.:
- E32D14L
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP61,121.37
(exc. VAT)
PHP68,455.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,121.37 |
*price indicative
- RS Stock No.:
- 678-588
- Mfr. Part No.:
- E32D14L
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fibre Optic Sensor | |
| Interface Type | IO-Link | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | E32D14L | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Optic Sensor | ||
Interface Type IO-Link | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series E32D14L | ||
Length 2m | ||
- COO (Country of Origin):
- CN
The Omron fibber optic sensors feature a 6 mm diameter and offer a sensing distance of 110 mm. These sensors are designed for precise detection, providing reliable performance in various applications.
Side view
Related links
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass PNP Output IO-Link, IP50
- Omron Fibre Optic Sensor 670 mm, IP67
- Omron Fibre Optic Sensor 4 m, IP67
- Omron Fibre Optic Sensor 3.9 m, IP67
- Omron Fibre Optic Sensor 1 m, IP67 24V dc
- Omron Fibre Optic Sensor 1400 mm, IP67
