Baumer Plastic Fibre Optic Cable 362 mm
- RS Stock No.:
- 334-810
- Distrelec Article No.:
- 300-79-004
- Mfr. Part No.:
- FUE 200C1003
- Manufacturer:
- Baumer
Subtotal (1 unit)*
PHP8,112.42
(exc. VAT)
PHP9,085.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,112.42 |
*price indicative
- RS Stock No.:
- 334-810
- Distrelec Article No.:
- 300-79-004
- Mfr. Part No.:
- FUE 200C1003
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Fibre Optic Cable | |
| Detection Range | 362 mm | |
| Fibre Optic Type | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Fibre Optic Cable | ||
Detection Range 362 mm | ||
Fibre Optic Type Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer plastic fiber optic cable is a diffuse-type sensor with a sensing distance of up to 362 mm. It features a threaded M6 sensing head for secure mounting and includes a 200 cm long plastic fiber, ensuring flexibility and easy installation.
Operating temperatures up to +70 °C
For compact fiber optic sensors FVDK 10 and OF10
Related links
- Baumer Plastic Fibre Optic Sensor
- Baumer Plastic Fibre Optic Sensor 45 mm 30V dc
- Baumer Plastic Fibre Optic Sensor Long Distance
- Baumer Plastic Fibre Amplifier 840 mm IP50 30V dc
- Baumer Plastic Fibre Amplifier 840 mm IP50 30V dc
- Baumer Plastic Fibre Amplifier 840 mm IP50 30V dc
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Cable 128 mm IP67
