Banner Plastic Fibre Optic Sensor 80 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

PHP16,305.32

(exc. VAT)

PHP18,261.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,305.32

*price indicative

RS Stock No.:
332-092
Mfr. Part No.:
PBCT23TMB5M4
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

80 mm

Product Type

Fibre Optic Sensor

Output Type

NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Length

914μm

Standards/Approvals

REACH 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029

Series

IT2

COO (Country of Origin):
JP
The Banner Fiber Optics combines innovative technology and robust design to deliver unparalleled performance in industrial applications. Engineered for precision, it excels in recognising the most challenging objects and materials. Whether utilised in automated conveyor systems or assembly lines, its reliability ensures consistent operation even in demanding conditions.

Enhanced response speed for real time applications

Adaptable to a wide range of materials and shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy