Banner Plastic Fibre Optic Sensor 80 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 332-090
- Mfr. Part No.:
- PBCT23TMB5
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP16,305.32
(exc. VAT)
PHP18,261.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,305.32 |
*price indicative
- RS Stock No.:
- 332-090
- Mfr. Part No.:
- PBCT23TMB5
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 80 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Standards/Approvals | POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 80 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Standards/Approvals POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029 | ||
Length 914μm | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics revolutionises the way users interact with automated systems. Designed for versatility, this product combines cutting-edge technology with intuitive functionality, making it an essential component for any industrial application. With a keen focus on reliability, it ensures precise detection in a variety of environments. Perfectly suited for both indoor and outdoor settings, this sensor stands out with its sleek design and user-friendly interface.
Equipped with intuitive LED indicators for real time status updates
Compatible with various automation systems for increased versatility
Related links
- Banner Plastic Fibre Optic Sensor 80 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Plastic Fibre Optic Sensor 108 mm IP67
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
