Banner Plastic Fibre Optic Sensor 108 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

PHP9,690.62

(exc. VAT)

PHP10,853.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,690.62

*price indicative

RS Stock No.:
332-086
Mfr. Part No.:
PBAT46UHFMTA
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

108 mm

Output Type

NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Standards/Approvals

RoHS 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029

Series

IT2

Length

914μm

COO (Country of Origin):
JP
The Banner Fiber Optics is designed to enhance efficiency in industrial applications. Equipped with advanced laser technology, it delivers exceptional precision, ensuring the reliability of your operations. The sensor's compact design allows for easy integration into various setups, making it ideal for space-constrained environments. With its robust housing, it offers superior durability, capable of withstanding harsh conditions.

Easy to configure streamlining setup and maintenance

Designed for long operational life ensuring minimal downtime

Multi functional capabilities enhance operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy