RS PRO 16 Mbps 660 nm Fibre Optic Receiver, Square, Fibre Optic Connector Connector
- RS Stock No.:
- 458-675
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,312.95
(exc. VAT)
PHP1,470.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,312.95 | PHP262.59 |
| 5 + | PHP1,208.31 | PHP241.662 |
*price indicative
- RS Stock No.:
- 458-675
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Receiver | |
| Maximum Data Rate | 16Mbps | |
| Connector Shape | Square | |
| Wavelength of Peak Sensitivity | 660nm | |
| Typical Rise Time | 25ns | |
| Typical Fall Time | 25ns | |
| Connector Type | Fibre Optic Connector | |
| Maximum Data Transmission Distance | 20m | |
| Standards/Approvals | EIAJ CP-1201 digital audio interface standard, RoHS | |
| Output Signal Type | TTL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Receiver | ||
Maximum Data Rate 16Mbps | ||
Connector Shape Square | ||
Wavelength of Peak Sensitivity 660nm | ||
Typical Rise Time 25ns | ||
Typical Fall Time 25ns | ||
Connector Type Fibre Optic Connector | ||
Maximum Data Transmission Distance 20m | ||
Standards/Approvals EIAJ CP-1201 digital audio interface standard, RoHS | ||
Output Signal Type TTL | ||
- COO (Country of Origin):
- CN
The RS Pro Optical Receiver Jack Light Receiving Unit is a standard-package product with a connector and an opto-electric component integrated with PD and an I/V amplifier IC. It converts light signals into electrical signals and operates at a single voltage range of +3V to +5V, with a TTL-compatible input signal. With a maximum operating speed of 16Mbps, it delivers high performance with low dissipation current, steady light output, and efficient light coupling. Applications include audio equipment, digital optical data links, MD, and sound cards.
High PD sensitivity for red light
High speed up to 16Mbps
Low power consumption and current dissipation
Nylon body
Related links
- RS PRO 16 Mbps 660 nm Fibre Optic Receiver Fibre Optic Connector Connector
- Broadcom HFBR-2531ETZ 5 MBd Fibre Optic Receiver 660 nm Fibre Optic Connector Connector 5 mm, 10 mm
- Broadcom HFBR-2523Z 0.04 MBd 660 nm Fibre Optic Receiver H Push-in Connector
- RS PRO 16 Mbps Fibre Optic Transmitter 13.3 mm
- Broadcom HFBR-2533Z 40 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2531Z 5 MBd 660 nm Fibre Optic Receiver, Round
- RS PRO 16 Mbps Fibre Optic Transmitter 11.5 mm
- RS PRO 16 Mbps Fibre Optic Transmitter 12 mm
