Tempo Kingfisher, OPT, FC to SC Multimode Duplex Fibre Optic Connector
- RS Stock No.:
- 273-9984
- Mfr. Part No.:
- OPT051
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
PHP2,459.83
(exc. VAT)
PHP2,755.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,459.83 |
*price indicative
- RS Stock No.:
- 273-9984
- Mfr. Part No.:
- OPT051
- Manufacturer:
- Tempo Kingfisher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Series | OPT | |
| Product Type | Fibre Optic Connector | |
| Connector Type | FC to SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Series OPT | ||
Product Type Fibre Optic Connector | ||
Connector Type FC to SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tempo Kingfisher Connector adapter is a FC to SC hybrid connector adapter. This hybrid connector adapter offers low loss precision ceramic sleeve and rugged metal body. FC ceramic sleeves break too easily, so OPT081 is preferred for use with power meters.
Metal free connectors
Interchangeable connector adaptors
Related links
- Tempo Kingfisher FC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher SC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher SC to SC, APC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher ST to SC 60dB Insertion Loss
- Tempo Kingfisher LC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher ST Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher LC to SC Single Mode Duplex Fibre Optic Connector
- Siemens, SC Multimode Duplex Fibre Optic Connector
