HARTING, 3.39905e+13, ST Multimode Fibre Optic Connector, MM 125 μm Fibre Size, 1.5dB Insertion Loss
- RS Stock No.:
- 744-652
- Mfr. Part No.:
- 33990500000005
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP168,074.62
(exc. VAT)
PHP188,243.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP168,074.62 |
*price indicative
- RS Stock No.:
- 744-652
- Mfr. Part No.:
- 33990500000005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 3.39905e+13 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | ST | |
| Single/Multimode | Multimode | |
| Fibre Size | 125 μm | |
| Insertion Loss | 1.5dB | |
| Optical Fibre Type | MM | |
| Minimum Operating Temperature | -40°C | |
| Colour | Silver | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 3.39905e+13 | ||
Product Type Fibre Optic Connector | ||
Connector Type ST | ||
Single/Multimode Multimode | ||
Fibre Size 125 μm | ||
Insertion Loss 1.5dB | ||
Optical Fibre Type MM | ||
Minimum Operating Temperature -40°C | ||
Colour Silver | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- DE
The HARTING Fibre Optic Rotary Joint is designed for seamless signal transmission in applications requiring rotation. It supports ST/BFOC connectors and is suitable for multimode Fibre types, ensuring reliable performance in various environments.
Features & Benefits
Fibre optic rotary joint enables efficient signal transfer during rotation
Compatible with ST to ST connectors for versatile connectivity
Supports multimode Fibre type OM1 for enhanced data transmission
Insertion loss of 1.5 dB ensures minimal signal degradation
Operating temperature range from -40 °C to 75 °C for diverse applications
Compliant with China RoHS and ELV standards for environmental safety
Buffer diameter of 0.9 to 3 mm accommodates various installation needs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What type of connectors does this product support?
This product supports ST to ST connectors.
Related links
- Phoenix Contact SCRJ Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact 1208096 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208099 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- RS PRO ST to ST Multimode Fibre Optic Adapter, 2dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 127 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 50/125 μm Fibre Size, 0.5dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.5dB Insertion Loss
- Tempo Kingfisher ST to SC 60dB Insertion Loss
