Phoenix Contact, PSM, SCRJ, No Single Mode Duplex Fibre Optic Connector, PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- RS Stock No.:
- 497-475
- Mfr. Part No.:
- 2313070
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP17,168.35
(exc. VAT)
PHP19,228.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,168.35 |
*price indicative
- RS Stock No.:
- 497-475
- Mfr. Part No.:
- 2313070
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Connector | |
| Series | PSM | |
| Connector Type | SCRJ | |
| Connector Polish | No | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 200/230 μm | |
| Insertion Loss | 2dB | |
| Buffer Diameter | 230μm | |
| Jacket Diameter | 2.9mm | |
| Optical Fibre Type | PCF | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Connector | ||
Series PSM | ||
Connector Type SCRJ | ||
Connector Polish No | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 200/230 μm | ||
Insertion Loss 2dB | ||
Buffer Diameter 230μm | ||
Jacket Diameter 2.9mm | ||
Optical Fibre Type PCF | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FO connectors are IP20 rated, offering basic protection against dust and contact with electrical parts. They feature 2 positions, designed for multi-mode (MM) fiber, and are made from plastic. The connection method is cable connection with a straight cable outlet, and the connectors are black in colour, providing a reliable and durable solution for fiber optic applications.
Suitable for quick and easy field assembly or repair
Flexible application
Outstanding transmission properties
Related links
- Phoenix Contact BFOC PCF 230 μm Fibre Size, 2dB Insertion Loss
- RS PRO PC Single Mode Duplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact FSMA PCF 200/230 μm Fibre Size, 2dB
- RS PRO PC Multimode Duplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
- Telegartner MTP APC Single Mode Duplex Fibre Optic Connector 0.7dB Insertion Loss
- RS PRO PC Multimode Duplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SCRJ PCF, 0.2dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
