Phoenix Contact Fiber Optic, 1474 for use with Electronics Housings
- RS Stock No.:
- 493-515
- Mfr. Part No.:
- 1474463
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP321.82
(exc. VAT)
PHP360.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP321.82 |
*price indicative
- RS Stock No.:
- 493-515
- Mfr. Part No.:
- 1474463
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Fiber Optic | |
| Length | 150mm | |
| Width | 5.2mm | |
| Series | 1474 | |
| For Use With | Electronics Housings | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fiber Optic | ||
Length 150mm | ||
Width 5.2mm | ||
Series 1474 | ||
For Use With Electronics Housings | ||
- COO (Country of Origin):
- TN
The Phoenix Contact Light Guide is designed for versatile use in electronic applications. With a passive, flexible construction, it features a sleek cylinder head design and a planar emission surface, making it ideal for showcasing visual indicators in control cabinets and electronic housings. This light guide ensures ease of installation with options for both press-in and adhesive mounting, catering to various assembly preferences. Reinforced with ESD protection below 12 kV, it is built to withstand challenging operational conditions while delivering reliable performance.
Facilitates user friendly mounting on printed circuit boards
Supports custom housing processing for tailored solutions
Enables effective visual monitoring of system status
Constructed with durable materials to ensure long lasting use
Optimised for diverse operational environments
Supports custom housing processing for tailored solutions
Enables effective visual monitoring of system status
Constructed with durable materials to ensure long lasting use
Optimised for diverse operational environments
Related links
- Phoenix Contact Fiber Optic, HS LC for use with Electronics Housings
- Phoenix Contact Fiber Optic for use with Electronics Housings
- Phoenix Contact Fiber Optic Contact Insert, VARIOCON for use with Polymer Fiber
- Phoenix Contact Fiber Optic Coupling
- Phoenix Contact Fiber Optic
- Phoenix Contact, 10367 Fiber Optic for use with Fiber Optic
- Phoenix Contact Multiple Light Guide, HS for use with Electronics Housings
- CONEC Protection Cap RJ45, USB

