Phoenix Contact Multiple Light Guide, HS for use with Electronics Housings
- RS Stock No.:
- 565-631
- Mfr. Part No.:
- 1043044
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP29,129.95
(exc. VAT)
PHP32,625.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,129.95 | PHP291.30 |
*price indicative
- RS Stock No.:
- 565-631
- Mfr. Part No.:
- 1043044
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Adapter | |
| Accessory Type | Multiple Light Guide | |
| Series | HS | |
| Colour | Transparent | |
| For Use With | Electronics Housings | |
| Material | Polycarbonate | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Adapter | ||
Accessory Type Multiple Light Guide | ||
Series HS | ||
Colour Transparent | ||
For Use With Electronics Housings | ||
Material Polycarbonate | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
- COO (Country of Origin):
- TN
The Phoenix Contact Innovative fiber optic solution is designed to enhance visual indicators in various applications. With an elegant conical raised head and a robust build, it ensures effective glare protection while maintaining clarity in status display. The passive and rigid structure allows for effortless assembly directly onto PCBs with the aid of press pins. Additionally, the product integrates seamlessly across multiple housing ranges, making it a versatile choice for industries demanding reliability and performance. Its ESD protection ensures durability, allowing for operation in challenging environments, all while delivering a professional aesthetic appeal.
Light guides are specifically tailored for precision and compatibility with electronic housings
Mounting on the PCB is straightforward and efficient, reducing installation time
Offers exceptional resistance to electrostatic discharge for enhanced durability
Custom housing processing is available to meet unique application requirements
Enables clear visual diagnostic indicators for easier system monitoring
Designed with a glare-reducing aperture for optimal colour visibility
Constructed using high-quality polycarbonate to withstand various environmental conditions
Related links
- Phoenix Contact Multiple Light Guide for EH Housing Ranges ME ME PLC, 1071321
- Phoenix Contact Multiple Light Guide for EH Housing Ranges ME PLC ME, 1071318
- Phoenix Contact Multiple Light Guide for ME-MAX ME 1474395
- Phoenix Contact Multiple Light Guide for ME-MAX EH Housing Ranges ME, 1393207
- Phoenix Contact Fibre Optic, HS LC for use with Electronics Housings
- Phoenix Contact Fibre Optic, HS LC-H-D3PL/R1XC2 for use with Electronics Housings
- Phoenix Contact Fibre Optic, HS LC-H-D3PL/R1XC8 for use with Electronics Housings
- Phoenix Contact Single Light Guide for use with ME-IO ME-MAX EH Housing Ranges
