Fair-Rite Plate, Application:Vehicle Charging
- RS Stock No.:
- 782-448
- Mfr. Part No.:
- 3596004901
- Manufacturer:
- Fair-Rite
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,903.50
(exc. VAT)
PHP3,251.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 26 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,903.50 | - |
| 5 + | PHP2,816.83 | 2% |
*price indicative
- RS Stock No.:
- 782-448
- Mfr. Part No.:
- 3596004901
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Application | Vehicle Charging | |
| Product Type | Plate | |
| Thickness | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Application Vehicle Charging | ||
Product Type Plate | ||
Thickness 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite Ferrite Plate is designed to enhance the efficiency of wireless power transfer systems by effectively concentrating and channelling electromagnetic fields, ensuring optimal energy transfer toward the receiver Coil for improved performance.
High relative permeability maximises energy transfer efficiency
Reduces electromagnetic interference for a cleaner operation
Minimises leakage flux, preventing energy loss during operation
Compatible with high power wireless charging systems
Offers design flexibility, allowing for custom shapes as needed
