Fair-Rite Plate, Application:Vehicle Charging

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP239.75

View bulk pricing options

Subtotal (1 unit)*

PHP1,587.75

(exc. VAT)

PHP1,778.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,587.75-
5 +PHP1,539.80PHP239.75

*price indicative

RS Stock No.:
782-442
Mfr. Part No.:
3596000511
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Plate

Application

Vehicle Charging

Thickness

4mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite Ferrite plate is designed for enhancing efficiency in wireless power transfer systems. This component effectively channels electromagnetic fields, optimising energy transfer to minimise wastage and interference.

High relative permeability concentrates electromagnetic fields efficiently

Minimises leakage flux, thereby improving overall system efficiency

Reduces electromagnetic interference (EMI) for reliable performance

Enables tailored solutions for specific wireless power transfer applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy