Fair-Rite Plate, Application:EMI Suppression
- RS Stock No.:
- 782-434
- Mfr. Part No.:
- 3561000511
- Manufacturer:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,440.24
(exc. VAT)
PHP2,733.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 54 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,440.24 | - |
| 5 + | PHP2,367.04 | 2% |
*price indicative
- RS Stock No.:
- 782-434
- Mfr. Part No.:
- 3561000511
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Application | EMI Suppression | |
| Product Type | Plate | |
| Thickness | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Application EMI Suppression | ||
Product Type Plate | ||
Thickness 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite Ferrite plate is designed to enhance the efficiency of wireless power transfer systems. It concentrates electromagnetic fields effectively, ensuring maximal energy transfer and minimising energy waste during operation.
High relative permeability for improved electromagnetic field concentration
Minimises leakage flux, reducing wasted energy and enhancing efficiency
Helps to decrease electromagnetic interference, improving overall system performance
Customisable for specific applications in various industries
Related links
- Fair-Rite Plate, Application:EMI Suppression
- Fair-Rite Plate, Application:Vehicle Charging
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 27.45 mm 42.95 mm 56.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 8.4 mm 36.2 mm 17.3 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 9.8 mm 39.4 mm 20 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11 mm 32.2 mm 22.1 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 5.6 mm 25 mm 12.8 mm, For EMI Suppression
