Wurth Elektronik Openable, Diameter 13 mm Ferrite Sleeve, Apertures: 1 28.8 mm 33.5 mm 42.2 mm, For EMI Suppression

This image is representative of the product range

Subtotal (1 box of 20 units)*

PHP7,067.60

(exc. VAT)

PHP7,915.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 580 unit(s) shipping from November 20, 2026
  • Plus 3,920 unit(s) shipping from November 23, 2026
  • Plus 2,300 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
20 +PHP353.38PHP7,067.60

*price indicative

RS Stock No.:
163-3203
Mfr. Part No.:
74271222
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

STAR-TEC

Sub Type

STAR-TEC

Product Type

Ferrite Sleeve

Application

EMI Suppression

Material

4W620

Key

No

Impedance at 25 MHz

158Ω

Openable

Yes

Impedance at 100 MHz

278Ω

Aperture Diameter

13mm

Number of Apertures

1

External Depth

28.8mm

External Height

33.5mm

External Width

42.2mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Wurth Elektronik STAR-TEC Series Ferrite Sleeve, 158Ω Impedance at 25Mhz, 278Ω Impedance at 100MHz - 74271222


This ferrite sleeve is an openable ferrite core designed for electromagnetic interference suppression in cable assemblies. It is manufactured from 4W620 material and incorporates a single through-aperture to accommodate wiring. The component is intended for in-line use where attenuation of high-frequency noise is required and is supplied with regulatory approvals for chemical and hazardous substance restrictions.

Features and Benefits:


• 158Ω impedance at 25MHz reduces mid-band conducted interference
• 278Ω impedance at 100MHz attenuates higher-frequency noise sources
• Openable split design enables retrofitting without cable disconnection
• Single 13mm aperture supports common cable diameters
• REACH and RoHS approvals indicate controlled substance compliance

Applications


• Suitable for cable EMI filter ferrite sleeve installations
• Ideal for single-cable noise suppression in signal lines
• Used with harnesses requiring openable ferrite sleeve retrofits
• Can be used for noise attenuation in electronic enclosures

What material is used for the core and why is it specified?


It is MADE from 4W620 material chosen for its magnetic properties relevant to EMI suppression.

How large is the central opening for cable routing?


The internal aperture diameter is 13mm allowing passage of single conductors or small cable bundles.

What approvals relate to environmental and hazardous substances?


The item meets REACH and RoHS approvals addressing regulated chemical content.

Can the component be fitted without disconnecting existing cables?


Yes, the openable split configuration allows installation onto cables already in place.

What are the external size constraints for mounting or enclosure space planning?


External dimensions are 42.2mm width, 33.5mm height and 28.8mm depth.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy