Qnity Laird Ferrite Core 13.62 mm 28.5 mm
- RS Stock No.:
- 766-964
- Mfr. Part No.:
- 28B1122-100
- Manufacturer:
- Qnity Laird
N
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
PHP278.06
(exc. VAT)
PHP311.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP278.06 | - |
| 10 - 24 | PHP233.79 | 15% |
| 25 - 99 | PHP146.40 | 47% |
| 100 - 499 | PHP143.01 | 48% |
| 500 + | PHP139.60 | 49% |
*price indicative
- RS Stock No.:
- 766-964
- Mfr. Part No.:
- 28B1122-100
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Ferrite Core | |
| Sub Type | Ferrite Core | |
| Application | EMI | |
| Minimum Frequency | 25MHz | |
| Material | Ferrite | |
| Diameter | 13.62mm | |
| Impedance | 440Ω | |
| Height | 28.5mm | |
| Maximum Frequency | 300MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Ferrite Core | ||
Sub Type Ferrite Core | ||
Application EMI | ||
Minimum Frequency 25MHz | ||
Material Ferrite | ||
Diameter 13.62mm | ||
Impedance 440Ω | ||
Height 28.5mm | ||
Maximum Frequency 300MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Ferrite Cable Core is a cylindrical EMI suppression component designed to reduce interference across broadband frequencies. It is engineered for easy integration into cable systems and provides stable filtering performance with long-term reliability. This product is manufactured to meet environmental compliance standards and is suitable for a wide range of electronic applications requiring effective EMI control.
Shelf life of 30 years with lead free REACH and ROHS compliance
Supplied in bulk packaging with static insensitive design
Lead free
Related links
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1 mm 28 mm
- Qnity Laird Ferrite Bead Solid Cylindrical Core 28.58 mm, For: EMI Suppression 7.87 mm ID 15.88 mm OD
- Qnity Laird Cable Rod 13.72 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 0.8 mm 23 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 19 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 0.51 mm 33 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.7 mm 23.5 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 30 mm
