Qnity Laird Cable Rod 13.72 mm
- RS Stock No.:
- 766-962
- Mfr. Part No.:
- 28B0870-100
- Manufacturer:
- Qnity Laird
N
Get a bulk buy discount
Add 25 more to save PHP226.25
View bulk pricing optionsSubtotal (1 unit)*
PHP62.10
(exc. VAT)
PHP69.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP62.10 | - |
| 25 - 99 | PHP53.05 | PHP226.25 |
| 100 - 499 | PHP39.52 | PHP2,258.00 |
| 500 + | PHP31.61 | PHP15,245.00 |
*price indicative
- RS Stock No.:
- 766-962
- Mfr. Part No.:
- 28B0870-100
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Sub Type | Cable Core | |
| Product Type | Cable Rod | |
| Application | EMI Filter | |
| Minimum Frequency | 30MHz | |
| Material | Ferrite | |
| Diameter | 13.72mm | |
| Maximum Frequency | 500MHz | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Sub Type Cable Core | ||
Product Type Cable Rod | ||
Application EMI Filter | ||
Minimum Frequency 30MHz | ||
Material Ferrite | ||
Diameter 13.72mm | ||
Maximum Frequency 500MHz | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Ferrite Cable Core is a cylindrical EMI suppression component designed to reduce interference across broadband frequencies. It is engineered for easy integration into cable systems and provides stable filtering performance with long-term reliability. This product is manufactured to meet environmental compliance standards and is suitable for a wide range of electronic applications requiring effective EMI control.
Shelf life of 30 years with lead free REACH and ROHS compliance
Supplied in bulk packaging with static insensitive design
Lead free
