Qnity Laird Cable Rod 9.5 mm
- RS Stock No.:
- 766-989
- Mfr. Part No.:
- LFB095051-000
- Manufacturer:
- Qnity Laird
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP56.70
(exc. VAT)
PHP63.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP56.70 |
| 25 - 99 | PHP48.77 |
| 100 - 499 | PHP36.30 |
| 500 - 999 | PHP29.50 |
| 1000 + | PHP28.36 |
*price indicative
- RS Stock No.:
- 766-989
- Mfr. Part No.:
- LFB095051-000
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Sub Type | Cable Core | |
| Product Type | Cable Rod | |
| Application | EMI Filter | |
| Material | Ferrite | |
| Diameter | 9.5mm | |
| Maximum Frequency | 30MHz | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Sub Type Cable Core | ||
Product Type Cable Rod | ||
Application EMI Filter | ||
Material Ferrite | ||
Diameter 9.5mm | ||
Maximum Frequency 30MHz | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business High Frequency EMI Split / Snap-On Ferrite Cable Core is designed to suppress electromagnetic interference in cable assemblies. With a solid cylindrical construction, it provides reliable high frequency filtering performance. Its Compact Snap-on design allows easy installation while ensuring long-term durability with a shelf life of 30 years.
Lead free
RoHS compliant
Shelf life of 30 years for consistent performance
