Qnity Laird Cable Rod 13.72 mm
- RS Stock No.:
- 766-954
- Mfr. Part No.:
- 28A0392-0A0
- Manufacturer:
- Qnity Laird
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP89.68
(exc. VAT)
PHP100.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,451 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP89.68 |
| 25 - 99 | PHP77.03 |
| 100 - 499 | PHP47.15 |
| 500 - 999 | PHP46.00 |
| 1000 + | PHP44.85 |
*price indicative
- RS Stock No.:
- 766-954
- Mfr. Part No.:
- 28A0392-0A0
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Sub Type | Cable Core | |
| Product Type | Cable Rod | |
| Minimum Frequency | 30MHz | |
| Application | EMI Filter | |
| Material | Ferrite | |
| Diameter | 13.72mm | |
| Maximum Frequency | 500MHz | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Sub Type Cable Core | ||
Product Type Cable Rod | ||
Minimum Frequency 30MHz | ||
Application EMI Filter | ||
Material Ferrite | ||
Diameter 13.72mm | ||
Maximum Frequency 500MHz | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Ferrite Cable Core is designed for effective broadband EMI suppression across a wide frequency range. It features a split and Snap-on cylindrical design that makes installation simple without requiring cable disassembly. This product ensures long-term reliability with compliance to environmental standards and extended shelf life.
Impedance values include 75 Ohm at 25 MHz 170 Ohm at 100 MHz and 320 Ohm at 300 MHz
Supports maximum cable diameter of 4.75 mm with inner dimension width of 5.44 mm
Outer dimension height and width are 13.72 mm with length of 30.56 mm
Shelf life of 30 years with lead free REACH and ROHS compliance
Supplied in bulk packaging with static insensitive design
