Qnity Laird Ferrite Bead Solid Cylindrical Core 28.58 mm, For: EMI Suppression 7.87 mm ID 15.88 mm OD
- RS Stock No.:
- 888-641
- Mfr. Part No.:
- 28B0625-100
- Manufacturer:
- Qnity Laird
N
Get a bulk buy discount
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
PHP102.35
(exc. VAT)
PHP114.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP102.35 | - |
| 25 - 99 | PHP87.73 | 14% |
| 100 - 499 | PHP64.75 | 36% |
| 500 + | PHP47.00 | 54% |
*price indicative
- RS Stock No.:
- 888-641
- Mfr. Part No.:
- 28B0625-100
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Ferrite Bead | |
| Sub Type | Solid Cylindrical Core | |
| Minimum Frequency | 30MHz | |
| Impedance | 280Ω | |
| Application | EMI Suppression | |
| Material | Halogen Free, Nylon | |
| Maximum Frequency | 500MHz | |
| Height | 28.58mm | |
| Inside Diameter | 7.87mm | |
| Outside Diameter | 15.88mm | |
| Series | 28B | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Ferrite Bead | ||
Sub Type Solid Cylindrical Core | ||
Minimum Frequency 30MHz | ||
Impedance 280Ω | ||
Application EMI Suppression | ||
Material Halogen Free, Nylon | ||
Maximum Frequency 500MHz | ||
Height 28.58mm | ||
Inside Diameter 7.87mm | ||
Outside Diameter 15.88mm | ||
Series 28B | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Qnity Laird Ferrite Core provides exceptional broadband electromagnetic interference suppression for electronic cable assemblies. It effectively filters high frequency noise to ensure clean signal transmission.
High impedance performance optimised for common mode noise filtering
Versatile free hanging design for effortless slip on installation
Related links
- Qnity Laird Ferrite Bead Solid Cylindrical Core 14.27 mm, For: EMI Suppression 7.87 mm ID 15.88 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 13.72 mm, For: EMI Suppression 5.44 mm ID 13.72 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 32.77 mm, For: EMI Suppression 10 mm ID 22.88 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 29.4 mm, For: EMI Suppression 20 mm ID 29.2 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 18.9 mm, For: EMI Suppression 7.05 mm ID 18.15 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 21.57 mm, For: EMI Suppression 9.07 mm ID 20.07 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 56.63 mm, For: EMI Suppression 19.5 mm ID 56.64 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 18.75 mm, For: EMI Suppression 6.75 mm ID 18.75 mm OD
