Qnity Laird Ferrite Bead Solid Cylindrical Core 14.27 mm, For: EMI Suppression 7.87 mm ID 15.88 mm OD

N
Get a bulk buy discount

Add 25 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

PHP52.42

(exc. VAT)

PHP58.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP52.42-
25 - 99PHP45.0913%
100 - 499PHP33.5635%
500 +PHP24.1253%

*price indicative

RS Stock No.:
888-640
Mfr. Part No.:
28B0625-000
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Sub Type

Solid Cylindrical Core

Product Type

Ferrite Bead

Impedance

163Ω

Application

EMI Suppression

Minimum Frequency

30MHz

Material

Halogen Free, Nylon

Maximum Frequency

500MHz

Height

14.27mm

Inside Diameter

7.87mm

Outside Diameter

15.88mm

Standards/Approvals

RoHS

Series

28B

COO (Country of Origin):
CN
The Qnity Laird Ferrite Core provides exceptional broadband electromagnetic interference suppression for electronic cable assemblies. It effectively filters high frequency noise to ensure clean signal transmission.

High impedance performance optimised for common mode noise filtering

Versatile free hanging design for effortless slip on installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy