Murata Ferrite Bead 800 μm (SMD) (0603) (M), 330 Ω impedance at 100 MHz
- RS Stock No.:
- 887-022
- Mfr. Part No.:
- BLM18SG331TN1D
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2.77
(exc. VAT)
PHP3.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2.77 |
*price indicative
- RS Stock No.:
- 887-022
- Mfr. Part No.:
- BLM18SG331TN1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 330Ω | |
| Packaging | Taping | |
| Current Rating | 1.5A | |
| Mount Type | SMD | |
| Sub Type | M | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.07Ω | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Series | BLM18SG | |
| Application | Industrial Equipment | |
| Material | Epoxy Resin | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 330Ω | ||
Packaging Taping | ||
Current Rating 1.5A | ||
Mount Type SMD | ||
Sub Type M | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Maximum DC Resistance 0.07Ω | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Series BLM18SG | ||
Application Industrial Equipment | ||
Material Epoxy Resin | ||
- COO (Country of Origin):
- JP
The Murata chip ferrite bead designed for use in DC power line applications, effectively suppressing high-frequency noise to ensure efficient performance in electronic circuits.
Offers an impedance of 330±25% at 100 MHz for reliable noise suppression
Rated for a current of up to 3000 mA, ensuring high power handling capabilities
DC resistance is at a maximum of 0.070 Ω, indicating efficient energy transfer
Operates effectively in a temperature range of -55°C to +125°C, suitable for various environmental conditions
Related links
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 2200 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Chip) (0603) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
