Murata Ferrite Bead 800 μm (SMD) (0603) (M), 220 Ω impedance at 100 MHz
- RS Stock No.:
- 887-019
- Mfr. Part No.:
- BLM18SG221TN1D
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save PHP5,400.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP17,960.00
(exc. VAT)
PHP20,120.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | PHP1.796 | PHP17,960.00 | - |
| 50000 + | PHP1.688 | PHP16,880.00 | PHP5,400.00 |
*price indicative
- RS Stock No.:
- 887-019
- Mfr. Part No.:
- BLM18SG221TN1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Taping | |
| Impedance at 100 MHz | 220Ω | |
| Current Rating | 2.5A | |
| Mount Type | SMD | |
| Sub Type | M | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.04Ω | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Application | Industrial Equipment | |
| Series | BLM18SG | |
| Material | Epoxy Resin | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Taping | ||
Impedance at 100 MHz 220Ω | ||
Current Rating 2.5A | ||
Mount Type SMD | ||
Sub Type M | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.04Ω | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Application Industrial Equipment | ||
Series BLM18SG | ||
Material Epoxy Resin | ||
- COO (Country of Origin):
- JP
The Murata chip ferrite bead designed for DC power line applications, optimising electromagnetic interference (EMI) suppression in electronic devices. Its Compact form factor makes it suitable for various consumer and industrial equipment.
Operating temperature range from -55°C to +125°C
Impedance of 220Ω at 100 MHz with ±25% tolerance
Rated current capacity of 220mA, ensuring reliable performance
Low DC resistance of 0.040Ω maximum for efficiency
Related links
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 2200 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Chip) (0603) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
