Murata Ferrite Bead 800 μm (SMD) (0603) (M), 220 Ω impedance at 100 MHz
- RS Stock No.:
- 887-020
- Mfr. Part No.:
- BLM18SG221TN1D
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2.77
(exc. VAT)
PHP3.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2.77 |
*price indicative
- RS Stock No.:
- 887-020
- Mfr. Part No.:
- BLM18SG221TN1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 220Ω | |
| Packaging | Taping | |
| Current Rating | 2.5A | |
| Mount Type | SMD | |
| Sub Type | M | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.04Ω | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Application | Industrial Equipment | |
| Series | BLM18SG | |
| Material | Epoxy Resin | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 220Ω | ||
Packaging Taping | ||
Current Rating 2.5A | ||
Mount Type SMD | ||
Sub Type M | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.04Ω | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Application Industrial Equipment | ||
Series BLM18SG | ||
Material Epoxy Resin | ||
- COO (Country of Origin):
- JP
The Murata chip ferrite bead designed for DC power line applications, optimising electromagnetic interference (EMI) suppression in electronic devices. Its Compact form factor makes it suitable for various consumer and industrial equipment.
Operating temperature range from -55°C to +125°C
Impedance of 220Ω at 100 MHz with ±25% tolerance
Rated current capacity of 220mA, ensuring reliable performance
Low DC resistance of 0.040Ω maximum for efficiency
Related links
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 2200 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Chip) (0603) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
