Murata Ferrite Bead 800 μm (SMD) (0603) (M), 2200 Ω impedance at 100 MHz
- RS Stock No.:
- 887-051
- Mfr. Part No.:
- BLM18BD222SN1D
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save PHP920.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
PHP3,100.00
(exc. VAT)
PHP3,472.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | PHP0.775 | PHP3,100.00 | - |
| 20000 + | PHP0.729 | PHP2,916.00 | PHP920.00 |
*price indicative
- RS Stock No.:
- 887-051
- Mfr. Part No.:
- BLM18BD222SN1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 2200Ω | |
| Packaging | Taping | |
| Current Rating | 150mA | |
| Mount Type | SMD | |
| Sub Type | M | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum DC Resistance | 1.5Ω | |
| Application | Industrial Equipment | |
| Series | BLM18BD | |
| Material | Epoxy Resin | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 2200Ω | ||
Packaging Taping | ||
Current Rating 150mA | ||
Mount Type SMD | ||
Sub Type M | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum DC Resistance 1.5Ω | ||
Application Industrial Equipment | ||
Series BLM18BD | ||
Material Epoxy Resin | ||
- COO (Country of Origin):
- TH
The Murata chip ferrite bead provides essential impedance and noise suppression, tailored for specific electronic applications, ensuring reliability and performance within the designed parameters to meet demanding operational conditions.
Operating temperature range is from -55°C to +125°C for versatile usage
Impedance characteristic of 220±25% at 100 MHz ensures effective signal integrity
Rated DC current capability enhances functional longevity in circuits
DC resistance of 0.45Ω maximises efficiency and minimises heat generation
Related links
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 2200 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
