Wurth Elektronik Ferrite Bead (0805) (High Current), 330 Ω impedance at 100 MHz

This image is representative of the product range

Subtotal (1 tape of 10 units)*

PHP57.21

(exc. VAT)

PHP64.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
10 +PHP5.721PHP57.21

*price indicative

RS Stock No.:
332-204
Mfr. Part No.:
782853331
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

330Ω

Current Rating

3A

Sub Type

High Current

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.05Ω

Standards/Approvals

Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21)

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy