Wurth Elektronik Ferrite Bead (0805) (High Current), 330 Ω impedance at 100 MHz
- RS Stock No.:
- 332-202
- Mfr. Part No.:
- 782853331
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 units)*
PHP248.15
(exc. VAT)
PHP277.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 50 - 450 | PHP4.963 | PHP248.15 |
| 500 - 950 | PHP4.709 | PHP235.45 |
| 1000 - 2450 | PHP4.363 | PHP218.15 |
| 2500 - 4950 | PHP4.017 | PHP200.85 |
| 5000 + | PHP3.878 | PHP193.90 |
*price indicative
- RS Stock No.:
- 332-202
- Mfr. Part No.:
- 782853331
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 330Ω | |
| Current Rating | 3A | |
| Sub Type | High Current | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21) | |
| Maximum DC Resistance | 0.05Ω | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 330Ω | ||
Current Rating 3A | ||
Sub Type High Current | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21) | ||
Maximum DC Resistance 0.05Ω | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead (0805) (High Current), 330 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (High Speed), 75 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (High Current), 33 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (High Current) 55 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead (0805) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (0805) (Ferrite Bead), 1100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (0805) (Ferrite Bead), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 90 Ω impedance at 100 MHz
