Wurth Elektronik Ferrite Bead (0805) (Ferrite Bead), 1100 Ω impedance at 100 MHz
- RS Stock No.:
- 332-193
- Mfr. Part No.:
- 782853112
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 332-193
- Mfr. Part No.:
- 782853112
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1100Ω | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 900μm | |
| Maximum DC Resistance | 0.3Ω | |
| Standards/Approvals | REACH, IEC 60286-3:2019, RoHS | |
| Series | WE-CBA | |
| Material | Polystyrene | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1100Ω | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 900μm | ||
Maximum DC Resistance 0.3Ω | ||
Standards/Approvals REACH, IEC 60286-3:2019, RoHS | ||
Series WE-CBA | ||
Material Polystyrene | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead (0805) (Ferrite Bead), 1100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (0805) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (0805) (Ferrite Bead), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (0805) (High Current), 330 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 1000 Ω impedance at 100 MHz
