SNR TOOLFEELERGAUGES300 Feeler Gauge, 17 Blades
- RS Stock No.:
- 732-841
- Mfr. Part No.:
- TOOLFEELERGAUGES300
- Manufacturer:
- SNR
N
Subtotal (1 unit)*
PHP4,827.20
(exc. VAT)
PHP5,406.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,827.20 |
*price indicative
- RS Stock No.:
- 732-841
- Mfr. Part No.:
- TOOLFEELERGAUGES300
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Feeler Gauge | |
| Number of Blades | 17 | |
| Unit of Measure | Metric | |
| Blade Length | 300mm | |
| Blade Thickness | 500μm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Feeler Gauge | ||
Number of Blades 17 | ||
Unit of Measure Metric | ||
Blade Length 300mm | ||
Blade Thickness 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Mounting Paste is designed to support optimal functionality in various lubrication applications. This premium greasing solution is formulated to withstand extreme temperature variations, making it Ideal for both low and high-temperature environments. Packaged in a convenient 60g tube, it is easily applicable and provides long-lasting lubrication, critical for maintaining machinery and parts in Peak condition. With its Advanced aluminium complex thickener, this grease achieves excellent consistency and performance, ensuring a reliable solution for users seeking to enhance the longevity and effectiveness of their equipment.
Offers superior lubricant service temperature range from 243.15 °K to 418.15 °K
Conveniently packaged in a 60g tube for easy application
Utilises aluminium complex thickener for excellent performance
Delivers high consistency ensuring effective lubrication under varied conditions
Ideal for greasing applications in both industrial and domestic settings
Enhances equipment longevity by reducing wear and tear
Supports reliable function in extreme temperature operations
Related links
- SNR TOOLFEELERGAUGES150 Feeler Gauge, 17 Blades
- SNR TOOLFEELERGAUGES100 Feeler Gauge, 17 Blades
- RS PRO Brass Feeler Gauge, 20 Blades
- RS PRO Brass Feeler Gauge, 13 Blades
- MikronTec 1703 Feeler Gauge, 13 Blades
- Precision Brand 19260/19K5 Feeler Gauge, 1 Blades
- Facom 804.AM Brass Feeler Gauge, 19 Blades
- RS PRO Steel Feeler Gauge, 13 Blades
