SNR TOOLFEELERGAUGES150 Feeler Gauge, 17 Blades
- RS Stock No.:
- 701-092
- Mfr. Part No.:
- TOOLFEELERGAUGES150
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP3,195.87
(exc. VAT)
PHP3,579.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,195.87 |
*price indicative
- RS Stock No.:
- 701-092
- Mfr. Part No.:
- TOOLFEELERGAUGES150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Unit of Measure | Metric | |
| Number of Blades | 17 | |
| Product Type | Feeler Gauge | |
| Blade Length | 150mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Unit of Measure Metric | ||
Number of Blades 17 | ||
Product Type Feeler Gauge | ||
Blade Length 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR feeler gauges set offers precision engineering for those requiring EXACT measurements in their tooling and machining tasks. Designed meticulously for professionals and hobbyists alike, these calibrated gauges allow for measurements as fine as 0.02 mm, ensuring you achieve the utmost accuracy in your work. With a length of 150 mm, they provide ample reach for various applications, making them Ideal for both intricate jobs and larger assemblies. This tool not only boasts exceptional functionality but is also backed by ntn's reputation for quality, making it a must-have for any toolkit. Enjoy the confidence that comes with using a premium product, knowing that accuracy is at your fingertips.
Minimum measurement capability of 0.02 mm allows for intricate adjustments
Maximum measurement capacity of 0.5 mm accommodates a variety of needs
Lightweight design at 0.085 kg makes handling and storage convenient
Trusted brand NTN signifies quality craftsmanship and reliability
Ideal for professionals and DIY enthusiasts seeking accuracy in their work
Related links
- SNR TOOLFEELERGAUGES100 Feeler Gauge, 17 Blades
- SNR TOOLFEELERGAUGES300 Feeler Gauge, 17 Blades
- RS PRO Brass Feeler Gauge, 20 Blades
- RS PRO Brass Feeler Gauge, 13 Blades
- MikronTec 1703 Feeler Gauge, 13 Blades
- Precision Brand 19260/19K5 Feeler Gauge, 1 Blades
- Facom 804.AM Brass Feeler Gauge, 19 Blades
- RS PRO Steel Feeler Gauge, 13 Blades
