HAZET 2147 Stainless Steel Feeler Gauge, 20 Blades
- RS Stock No.:
- 644-816
- Mfr. Part No.:
- 2147
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP2,201.91
(exc. VAT)
PHP2,466.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,201.91 |
*price indicative
- RS Stock No.:
- 644-816
- Mfr. Part No.:
- 2147
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Number of Blades | 20 | |
| Unit of Measure | Metric | |
| Product Type | Feeler Gauge | |
| Blade Material | Stainless Steel | |
| Blade Length | 69.73mm | |
| Blade Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Number of Blades 20 | ||
Unit of Measure Metric | ||
Product Type Feeler Gauge | ||
Blade Material Stainless Steel | ||
Blade Length 69.73mm | ||
Blade Thickness 1mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Feeler gauge set is designed for checking electrode distance in spark plugs. It includes 20 pieces, with sizes increasing by 0.05 mm up to 1.0 mm, providing precise measurements for accurate spark plug adjustment.
Made of stainless steel
Length of blades 69.73 mm
Radius on the tip 15 mm
Related links
- Vogel 414107 Brass 20 Blades
- Moore & Wright 393M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Vogel 411007 Hardened Spring Steel Feeler Gauge, 20 Blades
- RS PRO Steel Feeler Gauge, 20 Blades
- Moore & Wright 399M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Teng Tools FG20200 Steel Feeler Gauge, 20 Blades
- Teng Tools FG20100 Steel Feeler Gauge, 20 Blades
- Moore & Wright 395M-20-A Hardened Steel Feeler Gauge, 20 Blades
