Vogel 414107 Brass, Stainless Steel Feeler Gauge, 20 Blades
- RS Stock No.:
- 642-061
- Mfr. Part No.:
- 414107
- Manufacturer:
- Vogel
Subtotal (1 unit)*
PHP2,769.55
(exc. VAT)
PHP3,101.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,769.55 |
*price indicative
- RS Stock No.:
- 642-061
- Mfr. Part No.:
- 414107
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Feeler Gauge | |
| Number of Blades | 20 | |
| Unit of Measure | Metric, inch | |
| Blade Material | Brass, Stainless Steel | |
| Blade Length | 100mm | |
| Blade Thickness | 1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Feeler Gauge | ||
Number of Blades 20 | ||
Unit of Measure Metric, inch | ||
Blade Material Brass, Stainless Steel | ||
Blade Length 100mm | ||
Blade Thickness 1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Brass feeler gauge sets are essential tools for precise gap measurements in electronic services, particularly where magnetic interference must be avoided. These gauges feature conical shaped brass blades, each 100 mm in length, ensuring durability and accurate measurements. The non magnetic brass construction makes them ideal for applications in electronics and ignition systems, where ferrous materials could cause interference.
Brass case with lock nut
Sizes in mm on each blade
Related links
- HAZET 2147 Stainless Steel Feeler Gauge, 20 Blades
- Vogel 411007 Hardened Spring Steel Feeler Gauge, 20 Blades
- Vogel 414105 Brass 13 Blades
- Moore & Wright 393M-20-A Hardened Steel Feeler Gauge, 20 Blades
- RS PRO Steel Feeler Gauge, 20 Blades
- Moore & Wright 399M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Teng Tools FG20200 Steel Feeler Gauge, 20 Blades
- Teng Tools FG20100 Steel Feeler Gauge, 20 Blades
