Moore & Wright 393M-20-A Hardened Steel Feeler Gauge, 20 Blades
- RS Stock No.:
- 326-948
- Mfr. Part No.:
- 393M-20-A
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
PHP3,323.28
(exc. VAT)
PHP3,722.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,323.28 |
*price indicative
- RS Stock No.:
- 326-948
- Mfr. Part No.:
- 393M-20-A
- Manufacturer:
- Moore & Wright
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
| Brand | Moore & Wright | |
| Product Type | Feeler Gauge | |
| Unit of Measure | Metric, Imperial | |
| Number of Blades | 20 | |
| Blade Material | Hardened Steel | |
| Blade Length | 75mm | |
| Blade Thickness | 0.001in | |
| Standards/Approvals | Manufactured to the DIN2275 standard | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Feeler Gauge | ||
Unit of Measure Metric, Imperial | ||
Number of Blades 20 | ||
Blade Material Hardened Steel | ||
Blade Length 75mm | ||
Blade Thickness 0.001in | ||
Standards/Approvals Manufactured to the DIN2275 standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Precision feeler gauge sets offer a selection of blade counts and thicknesses, made from hardened steel for durability and accuracy. These sets are ideal for precise measurements and are built to withstand long term use.
Manufactured to the DIN2275 standard
Marked with nominal thickness on each blade
Related links
- Moore & Wright 399M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Moore & Wright 395M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Moore & Wright 1246-10-A Hardened Steel Feeler Gauge, 10 Blades
- Moore & Wright 12-26-A Hardened Steel Feeler Gauge, 26 Blades
- Moore & Wright 387M-13-A Hardened Steel Feeler Gauge, 13 Blades
- Moore & Wright 391M-11-A Hardened Steel Feeler Gauge, 11 Blades
- Moore & Wright 12412-10-A Hardened Steel Feeler Gauge, 10 Blades
- Vogel 411007 Hardened Spring Steel Feeler Gauge, 20 Blades