Atlantic 20 kW Fan Heater, Floor 612510

Subtotal (1 unit)*

PHP181,253.87

(exc. VAT)

PHP203,004.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP181,253.87

*price indicative

RS Stock No.:
288-072
Mfr. Part No.:
612510
Manufacturer:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Product Type

Fan Heater

Maximum Output Power

20kW

Control Type

Digital

Voltage

400V ac

Mount Type

Floor

Height

518mm

Depth

542mm

Width

420mm

Series

AEROFIXE DIGITAL

COO (Country of Origin):
FR
The Atlantic Aerofixe digital fixed aeroheater robust and efficient heating solution designed to handle large spaces with precision and convenience. It is the perfect choice for heating large volumes, combining robust construction with Advanced digital controls for optimal performance.

Durable galvanized steel sheet with a white painted finish

Programmable with weekly scheduling

Designed for seamless integration into any environment

2 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy