Atlantic 7 kW Fan Heater, Wall Mount 612508
- RS Stock No.:
- 288-066
- Mfr. Part No.:
- 612508
- Manufacturer:
- Atlantic
Subtotal (1 unit)*
PHP145,074.94
(exc. VAT)
PHP162,483.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,074.94 |
*price indicative
- RS Stock No.:
- 288-066
- Mfr. Part No.:
- 612508
- Manufacturer:
- Atlantic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Product Type | Fan Heater | |
| Maximum Output Power | 7kW | |
| Control Type | Digital | |
| Mount Type | Wall Mount | |
| Voltage | 400V ac | |
| Height | 403mm | |
| Depth | 395mm | |
| Width | 310mm | |
| Series | AEROFIXE DIGITAL | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Product Type Fan Heater | ||
Maximum Output Power 7kW | ||
Control Type Digital | ||
Mount Type Wall Mount | ||
Voltage 400V ac | ||
Height 403mm | ||
Depth 395mm | ||
Width 310mm | ||
Series AEROFIXE DIGITAL | ||
- COO (Country of Origin):
- FR
The Atlantic Aerofixe digital fixed aeroheater robust and efficient heating solution designed to handle large spaces with precision and convenience. It is the perfect choice for heating large volumes, combining robust construction with Advanced digital controls for optimal performance.
Durable galvanized steel sheet with a white painted finish
Programmable with weekly scheduling
Designed for seamless integration into any environment
2 year warranty
Related links
- Atlantic 30 kW Fan Heater, Wall Mount 612511
- Atlantic 9 kW Fan Heater, Wall Mount 612507
- Atlantic 3 kW Fan Heater, Wall Mount 612504
- Atlantic 3 kW Fan Heater, Wall Mount 612506
- Soler&Palau 15 kW Fan Heater, Wall Mount 683246 - EC 15 N
- Soler&Palau 12 kW Fan Heater, Wall Mount 683245 - EC 12 N
- Soler&Palau 3 kW Fan Heater, Wall Mount 683242 - EC 3 N
- Soler&Palau 5 kW Fan Heater, Wall Mount 683243 - EC 5 N
