Atlantic 3 kW Fan Heater, Wall Mount 612506
- RS Stock No.:
- 288-069
- Mfr. Part No.:
- 612506
- Manufacturer:
- Atlantic
Subtotal (1 unit)*
PHP128,659.45
(exc. VAT)
PHP144,098.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP128,659.45 |
*price indicative
- RS Stock No.:
- 288-069
- Mfr. Part No.:
- 612506
- Manufacturer:
- Atlantic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Product Type | Fan Heater | |
| Maximum Output Power | 3kW | |
| Control Type | Digital | |
| Voltage | 400V ac | |
| Mount Type | Wall Mount | |
| Width | 235mm | |
| Height | 318mm | |
| Depth | 325mm | |
| Series | AEROFIXE DIGITAL | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Product Type Fan Heater | ||
Maximum Output Power 3kW | ||
Control Type Digital | ||
Voltage 400V ac | ||
Mount Type Wall Mount | ||
Width 235mm | ||
Height 318mm | ||
Depth 325mm | ||
Series AEROFIXE DIGITAL | ||
- COO (Country of Origin):
- FR
The Atlantic Aerofixe digital fixed aeroheater robust and efficient heating solution designed to handle large spaces with precision and convenience. It is the perfect choice for heating large volumes, combining robust construction with Advanced digital controls for optimal performance.
Durable galvanized steel sheet with a white painted finish
Programmable with weekly scheduling
Designed for seamless integration into any environment
2 year warranty
Related links
- Atlantic 3 kW Fan Heater, Wall Mount 612504
- Atlantic 7 kW Fan Heater, Wall Mount 612508
- Atlantic 30 kW Fan Heater, Wall Mount 612511
- Atlantic 9 kW Fan Heater, Wall Mount 612507
- Soler&Palau 3 kW Fan Heater, Wall Mount 683242 - EC 3 N
- Soler&Palau 15 kW Fan Heater, Wall Mount 683246 - EC 15 N
- Soler&Palau 12 kW Fan Heater, Wall Mount 683245 - EC 12 N
- Soler&Palau 5 kW Fan Heater, Wall Mount 683243 - EC 5 N
