Atlantic 2.5 kW Air Curtain, Wall Mount 611534
- RS Stock No.:
- 288-059
- Mfr. Part No.:
- 611534
- Manufacturer:
- Atlantic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-059
- Mfr. Part No.:
- 611534
- Manufacturer:
- Atlantic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Product Type | Air Curtain | |
| Maximum Output Power | 2.5kW | |
| Control Type | Digital | |
| Voltage | 400V ac | |
| Mount Type | Wall Mount | |
| Depth | 300mm | |
| Height | 215mm | |
| Width | 2.05m | |
| Series | RIDAIR | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Product Type Air Curtain | ||
Maximum Output Power 2.5kW | ||
Control Type Digital | ||
Voltage 400V ac | ||
Mount Type Wall Mount | ||
Depth 300mm | ||
Height 215mm | ||
Width 2.05m | ||
Series RIDAIR | ||
- COO (Country of Origin):
- FR
The Atlantic RidAir exposed and recessed Air curtains is designed for public spaces such as shops, banks, restaurants and ticket counters. These Air curtains provide efficient thermal barriers, preventing heat loss and enduring comfort in indoor spaces. They are the perfect solution to maintain comfort and efficiency in public and commercial spaces.
Two speeds and two power levels
Infrared remote control
Durable construction for long term use
2 year warranty
Related links
- Atlantic 2.5 kW Air Curtain, Wall Mount 611533
- Atlantic 2.5 kW Air Curtain, Wall Mount 611532
- Atlantic 2.5 kW Air Curtain 400 m³/h Unterminated Mains Lead 611530
- Atlantic 2.5 kW Air Curtain, Flush 611536
- Atlantic 2.5 kW Air Curtain, Flush 611537
- Atlantic 2.5 kW Air Curtain, Flush 611535
- Atlantic 9 kW Fan Heater, Wall Mount 612507
- Atlantic 7 kW Fan Heater, Wall Mount 612508
