Atlantic 2.5 kW Air Curtain, Wall Mount 611533

Subtotal (1 unit)*

PHP187,186.19

(exc. VAT)

PHP209,648.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP187,186.19

*price indicative

RS Stock No.:
288-057
Mfr. Part No.:
611533
Manufacturer:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Product Type

Air Curtain

Maximum Output Power

2.5kW

Control Type

Digital

Mount Type

Wall Mount

Voltage

400V ac

Width

1.55m

Depth

300mm

Height

215mm

Series

RIDAIR

COO (Country of Origin):
FR
The Atlantic RidAir exposed and recessed Air curtains is designed for public spaces such as shops, banks, restaurants and ticket counters. These Air curtains provide efficient thermal barriers, preventing heat loss and enduring comfort in indoor spaces. They are the perfect solution to maintain comfort and efficiency in public and commercial spaces.

Two speeds and two power levels

Infrared remote control

Durable construction for long term use

2 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy